You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Schottky Diode, Dual Common Anode, 30V, 200mA, 320mV, 600mA, 150 Degrees -
BAT54A,215
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- BAT54A,215
- Order Code:
- SC17478
- Product Range
- BAT54
- Technical Datasheet:
- BAT54A,215 Datasheet
Product Range Selector (BAT54)
See all from this product rangeProduct Overview
- Dual common anode configuration
- Forward current of 200mA
- Non repetitive peak forward current Ifsm of 600mA
- Forward voltage of 800mV at IF = 100 mA
- Ambient temperature range from -55°C to 150°C
- Repetitive reverse voltage Vrrm of 30V
- Total power dissipation of 250mW
Product Information
- :
- Dual Common Anode
- :
- 30V
- :
- 200mA
- :
- 320mV
- :
- 600mA
- :
- 150°C
- :
- SOT-23
- :
- 3Pins
- :
- 5ns
- :
- Surface Mount
- :
- BAT54
- :
- -
Technical Documents (3)
300 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.05 (£0.06) | ( ) |
20+ | £0.03 (£0.04) | ( ) |
100+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.