You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small Signal Diode, Dual Common Cathode, 60 V, 125 mA, 1 V, 4 ns, 4 A - 

BAV74,215

New
BAV74,215 - Small Signal Diode, Dual Common Cathode, 60 V, 125 mA, 1 V, 4 ns, 4 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAV74,215
Order Code:
SC21407
Product Range
BAV74
Technical Datasheet:
BAV74,215   Datasheet
See all Technical Docs

Product Range Selector (BAV74)

See all from this product range

Product Overview

The BAV74 is a double high-speed Switching Diode with common cathode, fabricated in planar technology and encapsulated in a small SOT23 surface-mounted device (SMD) plastic package. It is used for high-speed switching in thick and thin-film circuits.
  • 50V Continuous reverse voltage (maximum)
  • 450mA Repetitive peak forward current
  • AEC-Q101 qualified

Applications

Industrial

Product Information


:
Dual Common Cathode

:
60V

:
125mA

:
1V

:
4ns

:
4A

:
150°C

:
TO-236AB

:
3Pins

:
Surface Mount

:
BAV74

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

50 In stock Need more?

???PF_PDP_RSP_SUP???

£0.05 ( £0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --