You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bipolar Transistor Array, NPN, 45V, 100mA, 250mW, 200hFE -
BC847BS,115
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- BC847BS,115
- Order Code:
- SC16119
- Product Range
- -
- Technical Datasheet:
- BC847BS,115 Datasheet
Product Overview
- Collector to emitter voltage is 45V
- Collector current (Ic) is 100mA
- Current gain of 200 at VCE 5V
- Power dissipation (Pd) is 250mW per transistor
- Ambient temperature range from -65°C to 150°C
- Collector emitter saturation voltage of 300mV at 100mA collector current
- Transition frequency of 100MHz
Product Information
- :
- Dual NPN
- :
- 45V
- :
- -
- :
- 100mA
- :
- 100mA
- :
- 200hFE
- :
- -
- :
- 250mW
- :
- -
- :
- 200hFE
- :
- -
- :
- SC-88
- :
- 6Pins
- :
- Surface Mount
- :
- 150°C
- :
- 100MHz
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (4)
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.13 (£0.16) | ( ) |
10+ | £0.05 (£0.06) | ( ) |
100+ | £0.03 (£0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.