You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 500 mA, 250 mW, SOT-23, Surface Mount - 

BCX19,215

New
BCX19,215 - Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 500 mA, 250 mW, SOT-23, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BCX19,215
Order Code:
SC21412
Product Range
-
Technical Datasheet:
BCX19,215   Datasheet
See all Technical Docs

Product Overview

The BCX19 is a NPN General Purpose Transistor housed in a plastic package. It is suitable for use with the general purpose amplification, saturated switching and driver applications.
  • High current
  • Low voltage
  • PNP complement is BCX17
  • U1 Marking code

Applications

Industrial, Power Management

Product Information


:
NPN

:
45V

:
500mA

:
250mW

:
SOT-23

:
Surface Mount

:
3Pins

:
-

:
100hFE

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.15 ( £0.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --