You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small Signal Diode, Single, 100V, 200mA, 1V, 4ns, 4A - 

PMLL4148L,115

PMLL4148L,115 - Small Signal Diode, Single, 100V, 200mA, 1V, 4ns, 4A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PMLL4148L,115
Order Code:
SC17723
Product Range
PMLL4
Technical Datasheet:
PMLL4148L,115   Datasheet
See all Technical Docs

Product Range Selector (PMLL4)

See all from this product range

Product Overview

The PMLL4148L from NXP is a surface mounted single high speed switching diodes in SOD80C package. These are fabricated in planar technology, encapsulated in hermetically sealed glass. It is commonly used for high speed switching and reverse polarity protection applications.
  • Maximum repetitive reverse voltage of 100V
  • Power dissipation is 500mW
  • Ambient temperature range from -65°C to 200°C
  • Peak forward surge current is 4A at tp 1μs
  • Reverse recovery time of 4ns
  • Forward voltage of 1V at IF 50mA

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information


:
Single

:
100V

:
200mA

:
1V

:
4ns

:
4A

:
200°C

:
SOD-80C

:
2Pins

:
Surface Mount

:
PMLL4

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.04 ( £0.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.01 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --