You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A - 

PMLL4448,115

PMLL4448,115 - Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PMLL4448,115
Order Code:
SC17724
Product Range
PMLL4
Technical Datasheet:
PMLL4448,115   Datasheet
See all Technical Docs

Product Range Selector (PMLL4)

See all from this product range

Product Overview

The PMLL4448 is a single high-speed Switching Diode fabricated in planar technology and encapsulated in a small hermetically sealed glass SOD80C surface-mounted device (SMD) package. It is used for high-speed switching and reverse polarity protection.
  • ≤75V Reverse voltage VR
  • ≤450mA Repetitive peak forward current IFRM

Applications

Industrial

Product Information


:
Single

:
100V

:
200mA

:
1V

:
4ns

:
4A

:
200°C

:
SOD-80C

:
2Pins

:
Surface Mount

:
PMLL4

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

15 In stock Need more?

???PF_PDP_RSP_SUP???

£0.05 ( £0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --