You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.2W I-Spector 220 Rechargeable COB LED Inspection Lamp, 220lm, Red -
NSI-SPECTOR 220
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSI-SPECTOR 220
- Order Code:
- LA10985
- Also Known As:
- GTIN UPC EAN: 5060033287156
- Technical Datasheet:
- NSI-SPECTOR 220 Datasheet
Product Overview
- 2.2W COB LED
- 220 Lumens
- Run time of up to 5hrs
- Rechargeable Li-ion battery (3.7V 2200mAh)
- USB Charging port
- Strong magnetic base and back for hands free use
- 360° Rotate and swivel hanging hook
- Robust ABS plastic and rubber housing
- Resistant to chemicals and workshop solvents
- Battery charging indicator
- Supplied with USB charging cable
- Dimensions: 160x49x37mm
Product Information
- :
- -
- :
- -
- :
- COB LED
- :
- -
- :
- -
- :
- 2.2W
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.10 (£18.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.