You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KeyStar Mini LED Keyring Torch, 300lm, IPX7, Black -
NSKEYSTAR
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSKEYSTAR
- Order Code:
- LA10983
- Also Known As:
- GTIN UPC EAN: 5060033286821
- Technical Datasheet:
- NSKEYSTAR Datasheet
Product Overview
- Dimmable switch with a transportation lock
- Brightness memory function
- Rechargeable 3.7V 600mAh, 2.22Wh Li-ion battery
- 300 Lumens at high power
- 110 Metres beam distance at full power
- Charging time: 4hrs
- Run time: up to 17hrs
- Secure grip
- 2 Light modes: high & dimmable
- Battery status indicator
- IPX7 Rated
- Supplied with USB charging cable
- Dimensions: 19x34x67mm
Product Information
- :
- Keyring Torch
- :
- LED
- :
- 300lm
- :
- Rechargeable Lithium-Ion Battery
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.71 (£18.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.