You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zoom 500 LED Tactical Torch, 500lm, IP66, Black -
NSZOOM500
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSZOOM500
- Order Code:
- LA10978
- Also Known As:
- GTIN UPC EAN: 5060033288948
- Technical Datasheet:
- NSZOOM500 Datasheet
Product Overview
- Advanced optical focus system
- 500 Lumens at full power
- 5 Light modes - boost, high, medium, low & flashing
- Tail cap tactical switch
- Knurled body for secure grip
- Hard anodised aluminium construction
- IP66 Rated
- Supplied with 4x AAA alkaline batteries
- Up o 285 metres at full power
- Run time: 1-45 hours
- Dimensions: 129x38x38mm
Product Information
- :
- Hand Held
- :
- LED
- :
- 500lm
- :
- 285m
- :
- AAA Batteries x 4
- :
- Aluminium
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.77 (£32.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.