You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
185mm x 140mm Filter Element for Wet & Dry Vacuums -
11753
- Manufacturer:
- NILFISK NILFISK
- Manufacturer Part No:
- 11753
- Order Code:
- SI18765
- Also Known As:
- GTIN UPC EAN: 4005337117533
Product Overview
- For use with Nilfisk Aero, Attix & Centrix Wet & Dry Vacuums
- Easy to fit with a high dust filtration
- Dimensions: 185mm x 140mm
Product Information
- :
- Filter
- :
- Nilfisk Aero, Attix & Centrix Wet & Dry Vacuums
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.22 (£17.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.