You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pressure Washer Stone Patio & Wood Cleaner, 2.5L -
125300385
- Manufacturer:
- NILFISK NILFISK
- Manufacturer Part No:
- 125300385
- Order Code:
- SI19161
- Also Known As:
- GTIN UPC EAN: 5715492184002
- Technical Datasheet:
- 125300385 Datasheet
Product Range Selector (Nilfisk - Pressure Washer Cleaner)
See all from this product rangeProduct Overview
- Stone & Wood Cleaner is a water-based cleaning detergent for cleaning stone, masonry and wood
- It is also an excellent detergent for cleaning facades of any objects that endure water
- Always test on a small area to make sure the surface tolerates the cleaning detergent
Product Information
- :
- Cleaner, Degreaser
- :
- Stone
- :
- Container
- :
- 2.5l
- :
- -
- :
- Nilfisk - Pressure Washer Cleaner
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.94 (£10.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.