You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pressure Washer Stone Patio Cleaner, 2.5L -
125300425
- Manufacturer:
- NILFISK NILFISK
- Manufacturer Part No:
- 125300425
- Order Code:
- SI19160
- Also Known As:
- GTIN UPC EAN: 5715492205325
- Technical Datasheet:
- 125300425 Datasheet
Product Range Selector (Nilfisk - Pressure Washer Cleaner)
See all from this product rangeProduct Overview
- Stone Plague Cleaner is a water-based cleaning agent for cleaning and removing algae and lichen from exterior pavers - quite commonly referred to as Black Spot
- An efficient detergent for removing any unwanted dirt, algae and lichens from the exterior pavers
- Always test on a small area to make sure the surface tolerates the cleaning detergent
Product Information
- :
- Cleaner, Degreaser
- :
- Stone
- :
- Container
- :
- 2.5l
- :
- -
- :
- Nilfisk - Pressure Washer Cleaner
Technical Documents (2)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 04/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
10 more will be available week commencing 04/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.32 (£9.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.