You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mid Patio Cleaner Attachment with Click & Clean Coupling for Pressure Washers -
128500724
- Manufacturer:
- NILFISK NILFISK
- Manufacturer Part No:
- 128500724
- Order Code:
- SI20401
- Also Known As:
- GTIN UPC EAN: 5703887122890
Product Range Selector (Nilfisk - Pressure Washer Accessories)
See all from this product rangeProduct Overview
- For Outdoor Cleaning: Ideal for cleaning flat areas including your path, patio, driveway and paving
- Versatile: Can also be used on vertical surfaces such as fences, walls and garage doors
- Efficient: Cleans 6 times faster than a conventional nozzle
- With rotating cleaning accessory that contains the excess water of the brush which surrounds the underside of the housing
- Compatible with: Compact, Dynamic, Core, Excellent series
- Diameter: 250mm
Product Information
- :
- Patio Cleaner
- :
- Nilfisk Pressure Washers
- :
- Nilfisk - Pressure Washer Accessories
Technical Documents (0)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.45 (£38.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.