You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
180mm x 140mm Filter Element for Wet & Dry Vacuum Cleaners -
302000490
- Manufacturer:
- NILFISK NILFISK
- Manufacturer Part No:
- 302000490
- Order Code:
- SI15347
- Also Known As:
- GTIN UPC EAN: 4005337682963
Product Overview
- Suitable for the Attix 30 to 33 & Aero 21 to 26 vacuums
Product Information
- :
- Filter
- :
- Nilfisk Attix 30 - 33 & Aero 21 - 26 Wet & Dry Vacuum Cleaners
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.24 (£37.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.