You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Click & Clean Under Chassis Nozzle for Pressure Washers -
6411135
- Manufacturer:
- NILFISK NILFISK
- Manufacturer Part No:
- 6411135
- Order Code:
- SI19147
- Also Known As:
- GTIN UPC EAN: 5701715255529
Product Range Selector (Nilfisk - Pressure Washer Accessories)
See all from this product rangeProduct Overview
- The Under chassis nozzle is ideal for cleaning hard to reach places
- Fantastic for removing salt and grit from areas like wheel arches or areas under the car in the winter
- Also great for other hard-to-reach areas like gutters
- 90° Angled nozzle for versatile use
- Wide angled 65° spray pattern for wider area coverage
- Suitable for use with the Nilfisk Compact Series & Core Series of Pressure Washers
Product Information
- :
- Nozzle
- :
- Nilfisk Compact Series & Core Series of Pressure Washers
- :
- Nilfisk - Pressure Washer Accessories
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.94 (£21.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.