You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30L 1200W M Class Wet & Dry Vacuum Cleaner - 110V -
ATTIX 33-2M PC 110V
- Manufacturer:
- NILFISK NILFISK
- Manufacturer Part No:
- ATTIX 33-2M PC 110V
- Order Code:
- SI18239
- Product Range
- Nilfisk - Health & Safety W&D Vacuums
- Also Known As:
- GTIN UPC EAN: 5711145298799
Product Range Selector (Nilfisk - Health & Safety W&D Vacuums)
See all from this product rangeProduct Overview
- This is an Industrial 110V Machine and Will Not Work in a Standard Domestic 230V 3PIN Plug Socket
- Push&Clean™ - Semi-automatic filter cleaning system on selected models
- Dust class M certification
- PTFE long-life filter with non-stick membrane and minimum 99.9% filtration efficiency
- Flow sensor with combined acoustic and LED warning
- 30 Litre container with steel castors and robust bumper
- MultiFit accessory system for the ultimate in task flexibility
- Rubber straps, tool box storage and optional trolley handle for convenient storage and transport
- Optional motor cooling filter, exhaust air collector and long-life filter bag
Contents
4m x 32mm Red Hose, Curved Hand Tube, 2x 505mm Stainless Steel Extension Tubes, Tool Adaptor, 300mm Floor Tool, Crevice Tool, PTFE Flat Filter Cartridge, Fleece Filter Bag, 2x Flexible Storage Straps and Hose/Cable Hook
Warnings
Product Information
- :
- Electric
- :
- 110V
- :
- -
- :
- 1.2kW
- :
- 30l
- :
- 4500l/min
- :
- -
- :
- -
- :
- 565mm
- :
- 520mm
- :
- 385mm
- :
- 14.5kg
- :
- Nilfisk - Health & Safety W&D Vacuums
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £574.95 (£689.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























