You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2100W 160 Bar Excellent 160 Induction Motor High Pressure Washer 230V -
EXCELLENT 160-10
- Manufacturer:
- NILFISK NILFISK
- Manufacturer Part No:
- EXCELLENT 160-10
- Order Code:
- SI20229
- Also Known As:
- GTIN UPC EAN: 5715492242870
Product Overview
- Induction motor with metal pump - low noise and longer lasting
- Multipurpose Gun & Lance - 3-in-1 nozzles for different cleaning tasks
- Power Foam Blaster (700ml) - Creates a rich foam, giving you a more pristine clean
- Short Range Nozzle - For delicate and close-up cleaning tasks
- 10m Ultraflex hose - Ultra flexible hose, reducing the risk of kinks and knots
- Internal Hose reel - easily wind-up the hose and store inside the machine, avoid kinks whilst saving time
- Telescopic handle and trolley - for high mobility and easy storage
- Click&Clean connectivity - quick and easy change of accessories
- Comes pre-assembled
- Dimensions (HxWxL) 730mm x 365mm x 350mm
- Weight: 22.5kg
- Cable Length: 5m
- Hose Length: 10m
- Max Inlet Temperature: 40°C
Contents
Pressure Washer, Power Foam Blaster, Short Range Nozzle, Multipurpose Nozzle & Nozzle Cleaning Needle
Product Information
- :
- Electric
- :
- -
- :
- 230V
- :
- 160bar
- :
- 160bar
- :
- 7.5l/min
- :
- 2.1kW
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £263.95 (£316.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.