You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal G Clamp, Side/Pole Mount (25-50mm) -
G-CLAMP1
- Manufacturer:
- NOVOPRO NOVOPRO
- Manufacturer Part No:
- G-CLAMP1
- Order Code:
- ST03182
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060293211939
Product Overview
- Universal 'G' clamp mount for side/pole mounting
- Specially designed for mounting products on the uprights rather than on the top of a bar
- Steel construction
- Suitable for tube diameters from 25 to 50mm
- Load capacity: 15kg
Product Information
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.16 (£8.59) | ( ) |
3+ | £5.81 (£6.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.