You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TriTex Filter for 305mm (12") Vacuum Cleaners -
12" TRITEX FILTER
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- 12" TRITEX FILTER
- Order Code:
- SI19360
- Product Range
- Numatic - Vacuum Cleaner Filters
- Also Known As:
- GTIN UPC EAN: 5028965678206
Product Range Selector (Numatic - Vacuum Cleaner Filters)
See all from this product rangeProduct Overview
- TriTex Filter for 305mm Machines
- A high-efficiency, TriTex filter system provides enhanced filtration, meaning what goes in, stays in
- This filter fits many machines, including the following, James, Hetty, Henry, NRV200, PSP Range, NSP Range, George
Product Information
- :
- Filter
- :
- Numatic 305mm (12") Vacuum Cleaners
- :
- Numatic - Vacuum Cleaner Filters
Technical Documents (0)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.98 (£25.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.