You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32mm 3.8m NuFlex Threaded Vacuum Hose -
914764
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- 914764
- Order Code:
- SI20010
- Product Range
- Numatic - 32mm Vacuum Cleaner Accessories
- Also Known As:
- GTIN UPC EAN: 5028965836217
Product Range Selector (Numatic - 32mm Vacuum Cleaner Accessories)
See all from this product rangeProduct Overview
- The standard hose supplied with most Industrial specification vacuum cleaners
- Large internal diameter allows for better airflow and for larger items to pass through with ease
- Compatible with a wide array of vacuum cleaners
Product Information
- :
- Suction Hose
- :
- Numatic 32mm Vacuum Cleaners
- :
- Numatic - 32mm Vacuum Cleaner Accessories
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.19 (£29.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.