You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8L 420W ReFlo Eco Vacuum Cleaner 230V -
ERP 180-11
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- ERP 180-11
- Order Code:
- SI19307
- Product Range
- Numatic - ReFlo Vacuums
- Also Known As:
- GTIN UPC EAN: 5028965805459
Product Range Selector (Numatic - ReFlo Vacuums)
See all from this product rangeProduct Overview
- 30% Reduction in energy consumption - Using the new 420W high-efficiency motor, the ERP180 delivers professional cleaning while reducing energy usage and cost
- Providing the same professional, high-performance cleaning results you expect from a Numatic machine while saving you money too
- Engineered from the highest quality, recycled material using our innovative, environmentally sustainable ReFlo Technology
- ReFlo Technology uses high-quality recycled, post-industrial material from the automotive industry, which are diverted from landfill or incineration
- Featuring a lightweight design, handy carry candle and long-reach, high visibility cable for complete ease of use and safety in the workplace
- Ready to get to work with a tough, heavy-duty construction, high-efficiency, long-life motor and simple, plugged cable replacement system
- Easy access to everything you need on the move and simple storage when not in use with handy on-board docking storage and unique caddy design
Contents
Vacuum, 2.2m FloMax Conical Hose, 2x Stainless Steel Extension Tube, Stainless Steel Tube Bend with NPC Volume Control, 240mm Crevice Tool, Double Taper Hose/Tool Adaptor, 65mm Soft Dusting Brush, 150mm Upholstery Tool, 150mm Slide on Brush for Upholstery Tool, 280mm Combination Floor Tool
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 420W
- :
- 8l
- :
- -
- :
- 1750mm
- :
- 26.4m
- :
- -
- :
- -
- :
- -
- :
- 6kg
- :
- Numatic - ReFlo Vacuums
- :
- UK Type G
Technical Documents (0)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.95 (£119.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.