You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

38mm ProFlo Wet Pick Up Floor Tool - 300mm - 

PFW-300 38MM

PFW-300 38MM - 38mm ProFlo Wet Pick Up Floor Tool - 300mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NUMATIC NUMATIC
Manufacturer Part No:
PFW-300 38MM
Order Code:
SI19345
Product Range
Numatic - 38mm Vacuum Cleaner Accessories
Also Known As:
GTIN UPC EAN: ‭5028965492116 ‬

Product Range Selector (Numatic - 38mm Vacuum Cleaner Accessories)

See all from this product range

Product Overview

  • 300mm ProFlo Wet Pick Up Floor Tool for 38mm Hose
  • Lightweight, powerful in use and engineered to provide peak suction performance on hard-floors

Product Information


:
Floor Tool

:
Numatic 38mm Vacuum Cleaners

:
Numatic - 38mm Vacuum Cleaner Accessories

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: ‭5028965492116 ‬

2 In stock Need more?

???PF_PDP_RSP_SUP???

£15.58 ( £18.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.58 (£18.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --