You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NAI-5 Optima Air Acoustic Guitar Simulator Effects Pedal -
OPTIMA AIR
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- OPTIMA AIR
- Order Code:
- DP37470
- Product Range
- Verdugo Series
- Also Known As:
- 173.400UK, GTIN UPC EAN: 6936257207623
Product Range Selector (Verdugo Series)
See all from this product rangeProduct Overview
- Operates as a digital acoustic modelling pedal for electric guitars
- Showcases 15 unique acoustic models that more your sound and create interesting characteristics
- I.R. Loader, allowing you to capture and store your favourite guitar tone profiles
- Houses a pre-amp with 3-band EQ, allowing for greater control over the loudness and output characteristics of your signal
- Utilise a digital reverb, adding more depth and creativity to your sound
- Rear USB Type-C port for editing and updating software and firmware. Also supplied with audio interface for recording
- 6.3mm Jack in and outputs, an XLR-M D.I. output in addition, send/return effects loop, headphone out and AUX input
- Sampling format: 48kHz, 24-bit
Applications
Audio, Music, Live Events, Instrumentation
Product Information
- :
- Verdugo Series
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £124.17 (£149.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.