You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Logic, 74HC259, SOIC16, 8Bit Latch -
74HC259D
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- 74HC259D
- Order Code:
- SC13770
- Product Range
- -
- Technical Datasheet:
- 74HC259D Datasheet
Product Overview
- Serial-to-parallel capability
- Output from each storage bit available
- Random (addressable) data entry
- Easily expandable
- Common reset input
- Useful as a 3-to-8 active high decoder
- CMOS Input level
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Product Information
- :
- 74HC259
- :
- Addressable
- :
- Non Inverted
- :
- 18ns
- :
- 25mA
- :
- SOIC
- :
- SOIC
- :
- 16Pins
- :
- 2V
- :
- 6V
- :
- 8bit
- :
- 74HC
- :
- 74259
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (4)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.24 (£0.29) | ( ) |
10+ | £0.17 (£0.20) | ( ) |
100+ | £0.12 (£0.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.