You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transistor, PNP, SOT23 -
BC807-25
Product Range Selector (BC807)
See all from this product rangeProduct Overview
- 150°C Junction temperature
- 5pF Collector capacitance
Applications
Audio, Industrial
Product Information
- :
- PNP
- :
- 45V
- :
- 500mA
- :
- 250mW
- :
- SOT-23
- :
- Surface Mount
- :
- 3Pins
- :
- 100MHz
- :
- 160hFE
- :
- 150°C
- :
- BC807
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
8 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.02 (£0.02) | ( ) |
100+ | £0.01 (£0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.