You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transistor, NPN SOT23 -
BC817-40,215
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- BC817-40,215
- Order Code:
- SC06581
- Product Range
- BC817
- Technical Datasheet:
- BC817-40,215 Datasheet
Product Range Selector (BC817)
See all from this product rangeProduct Overview
- Collector to emitter voltage (Vce) of 45V
- Collector current of 500mA
- DC current gain of 250
- Collector emitter saturation voltage of 700mV
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Product Information
- :
- NPN
- :
- 45V
- :
- 500mA
- :
- 250mW
- :
- SOT-23
- :
- Surface Mount
- :
- 3Pins
- :
- -
- :
- 250hFE
- :
- 150°C
- :
- BC817
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.11 (£0.13) | ( ) |
| 10+ | £0.07 (£0.08) | ( ) |
| 50+ | £0.04 (£0.05) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























