You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Bit I2C Bus and SMBus Low Power I/O Port Expander with Interrupt, 400kHz, 2.3V, 5.5V, TSSOP -
PCA9534PW,118
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCA9534PW,118
- Order Code:
- SC19245
- Product Range
- -
- Technical Datasheet:
- PCA9534PW,118 Datasheet
Product Overview
- 8 Bit I2C Bus GPIO
- 5V tolerant I/Os
- Polarity Inversion register
- Active LOW interrupt output
- Low standby current
- Noise filter on SCL/SDA inputs
- No glitch on power up
- Internal power on reset
- 8 I/O pins which default to 8 inputs
- 0Hz to 400kHz clock frequency
Product Information
- :
- 8bit
- :
- I2C, SMBus
- :
- 2.3V
- :
- 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- 8I/O's
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.43 (£1.72) | ( ) |
10+ | £1.08 (£1.30) | ( ) |
100+ | £0.92 (£1.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.