You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Real Time Clock / Calendar IC, I2C, 900mV to 5.5V, HH:MM:SS: 12Hr / 24Hr, YY-MM-DD-DW, SOIC-8 -
PCF85063AT/AAZ
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCF85063AT/AAZ
- Order Code:
- SC20485
- Product Range
- -
- Technical Datasheet:
- PCF85063AT/AAZ Datasheet
Product Overview
- Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768KHz quartz crystal
- Clock operating voltage: 0.9V to 5.5V
- Low current; typical 0.22μA at VDD = 3.3V and Tamb = 25°C
- Programmable clock o/p (32.768KHz, 16.384KHz, 8.192KHz, 4.096KHz, 2.048KHz, 1.024KHz, 1Hz)
- Selectable integrated oscillator load capacitors for CL = 7pF or CL = 12.5pF
- Alarm function, countdown timer
- Minute and half minute interrupt
- Oscillator stop detection function
- Internal Power-On Reset (POR), programmable offset register for frequency adjustment
- Available in a 8 pin SO package, temperature range from -40°C to +85°C
Product Information
- :
- YY-MM-DD-DW
- :
- HH:MM:SS: 12Hr / 24Hr
- :
- Calendar, Clock
- :
- 900mV
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- I2C
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (2)
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.72 (£0.86) | ( ) |
10+ | £0.62 (£0.74) | ( ) |
100+ | £0.48 (£0.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.