You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UART Interface, Serial UART, 1 Channels, 5 Mbps, 3V, 3.6V, TSSOP -
SC16IS740IPW,112
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- SC16IS740IPW,112
- Order Code:
- SC20388
- Product Range
- -
- Technical Datasheet:
- SC16IS740IPW,112 Datasheet
Product Overview
- Single full-duplex UART, selectable I2C-bus or SPI interface
- 3.3V or 2.5V operation, 64 bytes FIFO (transmitter and receiver)
- Automatic RS-485 support
- Fully compatible with industrial standard 16C450 and equivalent
- Baud rates up to 5Mbit/s in 16 x clock mode, single or double Xon/Xoff characters
- Auto software flow control with programmable Xon/Xoff characters
- Transmitter and receiver can be enabled/disabled independent of each other
- Receive and transmit FIFO levels, programmable special character detection
- TSSOP16 package
- Industrial temperature range from -40°C to +95°C
Product Information
- :
- Serial UART
- :
- 1Channels
- :
- 5Mbps
- :
- 3V
- :
- 3.6V
- :
- TSSOP
- :
- 16Pins
- :
- -40°C
- :
- 95°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.80 (£3.36) | ( ) |
10+ | £2.44 (£2.93) | ( ) |
100+ | £1.77 (£2.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.