You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" Installation Wall Speaker, IP65, 300W, RMS, Black -
ODX-212TM
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- ODX-212TM
- Order Code:
- LS06300
- Also Known As:
- GTIN UPC EAN: 4026397703214
- Technical Datasheet:
- ODX-212TM Datasheet
Product Range Selector (Omnitronic - ODX-212T Series - 12" Installation Wall Speakers)
See all from this product rangeProduct Overview
- Well-balanced sound
- 2 Way coaxial system with 30 cm woofer (12") and 4 cm tweeter (1.7")
- Power selector switch with 8 ohms operating position
- Screw terminals for parallel connection
- With Mounting bracket
- Grey aluminum grille with acoustic foam
- Suitable for outdoor use IP56
- Power: Program: 600W, Rated: 300W RMS
- Frequency range: 55Hz - 18kHz
- Sensitivity: 98dB (1W/1m)
- Max. SPL: 123dB
- Dispersion angle: 80° x 80°
- Impedance: 8 ohms; Public address systems 100V
- Power tapping: 50W; 100W; 200W RMS via Selector switch switchable
- Connections: Input: speaker via screw terminal
- Crossover frequency: 2000Hz
- Type of speaker: On-ceiling / on-wall speaker
- Dimensions: 400mm x 380mm x 410mm
- Weight: 19.8kg
Product Information
- :
- Power tapping: 50W; 100W; 200W RMS via Selector switch switchable
- :
- 55Hz
- :
- 18kHz
- :
- 410mm
- :
- 400mm
- :
- 380mm
- :
- Omnitronic - ODX-212T Series - 12" Installation Wall Speakers
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £557.73 (£669.28) | ( ) |
4+ | £430.25 (£516.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.