You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CD/MP3 Player with USB & Mic. Input, 1U -
XDP-1501
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- XDP-1501
- Order Code:
- DP37280
- Product Range
- -
Product Overview
- Audio CD, CD-R, CD-RW, MP3 CD
- USB 2.0 port for USB storage media
- Adjustable microphone input (XLR/6.3mm jack)
- Adjustable master output (XLR/RCA)
- Slot-in drive
- Bright, dot-matrix VFD display with ID3 tag support
- Pitch adjustment - ±4%, ±8%, ±16%
- Pitch bend function
- Cue function
- Seamless loop/reloop
- Instant start
- Single or continuous play
- Folder navigation
- Repeat function
- Title programming
- Bargraph display
- Extra-large Play/Pause button and Cue button
- Search buttons for fast forward and reverse within a title
- Controlling by remote control (supplied with 2x AA batteries)
- 19" (482mm) rack installation, 1U
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £209.58 (£251.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.