You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Limit Switch, D4N, Top Plunger -
D4N-1131
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- D4N-1131
- Order Code:
- MC02130
- Product Range
- D4N
- Technical Datasheet:
- D4N-1131 Datasheet
Product Range Selector (D4N)
See all from this product rangeProduct Overview
- Safety action fail-safe mechanism opens contacts should return spring fracture or contacts weld
- Lever actuating heads can be mounted in four separate directions
- Conform to VDE 0660 and VDE 0113 safety switch specs, also to IEC-337-1, IEC-204-1 and EN 50047
- Heat and impact resistant plastic resin body, sealed to IP65
Product Information
- :
- Top Plunger
- :
- 1NO / 1NC
- :
- 10A
- :
- 240V
- :
- 6.5N
- :
- D4N
- :
- 2.5A
- :
- 250V
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.85 (£26.22) | ( ) |
5+ | £21.47 (£25.76) | ( ) |
10+ | £21.09 (£25.31) | ( ) |
50+ | £20.33 (£24.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.