You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A - 

1N914B

1N914B - Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
1N914B
Order Code:
SC17775
Product Range
1N914
Technical Datasheet:
1N914B   Datasheet
See all Technical Docs

Product Range Selector (1N914)

See all from this product range

Product Overview

The 1N914B is a high conductance fast small Signal Diode for general use and also suitable for many different applications.
  • 300mA DC forward current
  • 400mA Recurrent peak forward current
  • 500mW Power dissipation
  • 300°C/W Junction-to-ambient thermal resistance
  • 4pF at 1MHz Total capacitance

Applications

Signal Processing

Product Information


:
Single

:
100V

:
200mA

:
1V

:
4ns

:
4A

:
175°C

:
DO-204AH

:
2Pins

:
Through Hole

:
1N914

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

176 In stock Need more?

???PF_PDP_RSP_SUP???

£0.06 ( £0.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --