You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small Signal Diode, Single, 75 V, 200 mA, 1 V, 4 ns, 4 A - 

1N914BWS

1N914BWS - Small Signal Diode, Single, 75 V, 200 mA, 1 V, 4 ns, 4 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
1N914BWS
Order Code:
SC17816
Product Range
1N914
Technical Datasheet:
1N914BWS   Datasheet
See all Technical Docs

Product Range Selector (1N914)

See all from this product range

Product Overview

The 1N914BWS is a general purpose Small Signal Diode with matte tin-plated lead terminals and green mould compound case. This product is general usage and suitable for many different applications.
  • Fast switching device (TRR 4.0ns)
  • Very small and thin SMD package
  • Moisture sensitivity level 1
  • Pb-free version

Applications

Industrial

Product Information


:
Single

:
75V

:
200mA

:
1V

:
4ns

:
4A

:
150°C

:
SOD-323F

:
2Pins

:
Surface Mount

:
1N914

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.05 ( £0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --