You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bipolar (BJT) Single Transistor, NPN, 250V, 17A, 150W, TO-264AA - 

2SC5200OTU

2SC5200OTU - Bipolar (BJT) Single Transistor, NPN, 250V, 17A, 150W, TO-264AA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
2SC5200OTU
Order Code:
SC15777
Product Range
-
Technical Datasheet:
2SC5200OTU   Datasheet
See all Technical Docs

Product Overview

The 2SC5200OTU is a 250V NPN Epitaxial Silicon Transistor features high current capability and high power dissipation. Suitable for high fidelity audio output amplifier and general purpose power amplifier applications. This product is general usage and suitable for many different applications.
  • Excellent gain linearity for low THD
  • Complement to the 2SA1943/FJL4215
  • Wide SOA for reliable operation
  • High power dissipation (150W)
  • High frequency (30MHz)
  • High voltage (VCEO = 250V)

Applications

Audio, Signal Processing

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
NPN

:
250V

:
17A

:
150W

:
TO-264

:
Through Hole

:
3Pins

:
30MHz

:
80hFE

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

19 In stock Need more?

???PF_PDP_RSP_SUP???

£4.36 ( £5.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.36 (£5.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.92 (£4.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.94 (£3.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --