You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small Signal Diode, Single, 250 V, 200 mA, 1 V, 50 ns, 625 mA - 

BAS21HT1G

BAS21HT1G - Small Signal Diode, Single, 250 V, 200 mA, 1 V, 50 ns, 625 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
BAS21HT1G
Order Code:
SC17737
Product Range
BAS21
Technical Datasheet:
BAS21HT1G   Datasheet
See all Technical Docs

Product Range Selector (BAS21)

See all from this product range

Product Overview

The BAS21HT1G is a small signal Switching Diode designed for high voltage and high speed switching applications. This device is housed in a SOT-23 surface mount package which is ideal for automated insertion.
  • 250VDC Continuous reverse voltage
  • AEC-Q101 qualified and PPAP capable
  • Pb-free, halogen free/BFR free

Applications

Automation & Process Control

Product Information


:
Single

:
250V

:
200mA

:
1V

:
50ns

:
625mA

:
150°C

:
SOD-323

:
2Pins

:
Surface Mount

:
BAS21

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.05 ( £0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --