You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Diode, Dual Series, 70 V, 215 mA, 1.25 V, 6 ns, 500 mA -
BAV99LT1G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- BAV99LT1G
- Order Code:
- SC17734
- Product Range
- BAV99
- Technical Datasheet:
- BAV99LT1G Datasheet
Product Range Selector (BAV99)
See all from this product rangeProduct Overview
- 215mADC Forward current
- 100VDC Reverse voltage
- 450mA Repetitive peak forward current
- Halogen-free
Product Information
- :
- Dual Series
- :
- 70V
- :
- 215mA
- :
- 1.25V
- :
- 6ns
- :
- 500mA
- :
- 150°C
- :
- SOT-23
- :
- 3Pins
- :
- Surface Mount
- :
- BAV99
- :
- AEC-Q101
Technical Documents (3)
85 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.05 (£0.06) | ( ) |
20+ | £0.03 (£0.04) | ( ) |
100+ | £0.01 (£0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.