You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bipolar (BJT) Single Transistor, NPN, 45V, 500mA, 225mW, SOT-23, SMD - 

BC817-40LT1G

BC817-40LT1G - Bipolar (BJT) Single Transistor, NPN, 45V, 500mA, 225mW, SOT-23, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
BC817-40LT1G
Order Code:
SC16051
Product Range
-
Technical Datasheet:
BC817-40LT1G   Datasheet
See all Technical Docs

Product Overview

The BC817-40LT1G is a 45V NPN silicon Bipolar Transistor designed for use in linear and switching applications. The device is suitable for lower power surface mount applications, ESD protection, polarity reversal protection, data line protection, inductive load protection and steering logic.
  • Halogen-free/BFR-free
  • 50V Collector to base voltage (VCBO)
  • 5V Emitter to base voltage (VEBO)
  • 556°C/W Thermal resistance, junction to ambient

Applications

Industrial, Power Management, Safety

Product Information


:
NPN

:
45V

:
500mA

:
500mA

:
225mW

:
SOT-23

:
Surface Mount

:
3Pins

:
100MHz

:
250hFE

:
250hFE

:
150°C

:
-

:
AEC-Q101

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.11 ( £0.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --