You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Darlington Transistor, SOT93 -
BU323ZG
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- BU323ZG
- Order Code:
- SC06875
- Product Range
- -
- Technical Datasheet:
- BU323ZG Datasheet
Product Overview
- Integrated high voltage active clamp
- Tight clamping voltage window guaranteed
- Clamping energy capability 100% tested in a live ignition circuit
- High DC current gain/low saturation voltages
- Design guarantees operation in SOA at all times
Applications
Motor Drive & Control, Industrial, Power Management
Product Information
- :
- NPN
- :
- 3Pins
- :
- Through Hole
- :
- 175°C
- :
- -
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.11 (£2.53) | ( ) |
10+ | £1.75 (£2.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.