You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bridge Rectifier Diode, Single Phase, 600V, 1.5A, SDIP, 1.1V, 4 Pins -
DF06S
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- DF06S
- Order Code:
- SC17429
- Product Range
- DF06S
- Technical Datasheet:
- DF06S Datasheet
Product Range Selector (DF06S)
See all from this product rangeProduct Overview
- 420V Maximum RMS bridge input voltage
- 3.1W Power dissipation
- 25pF at 4V/1MHz Total capacitance per leg
- UL Certified
Applications
Mains Rectification
Product Information
- :
- Single Phase
- :
- 600V
- :
- 1.5A
- :
- SDIP
- :
- 4Pins
- :
- 1.1V
- :
- Surface Mount
- :
- 50A
- :
- 150°C
- :
- DF06S
Technical Documents (3)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.26 (£0.31) | ( ) |
10+ | £0.23 (£0.28) | ( ) |
100+ | £0.20 (£0.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.