You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74HC04 - 

MC74HC04ADG

MC74HC04ADG - Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74HC04

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MC74HC04ADG
Order Code:
SC17244
Product Range
74HC04
Technical Datasheet:
MC74HC04ADG   Datasheet
See all Technical Docs

Product Range Selector (74HC04)

See all from this product range

Product Overview

The MC74HC04ADG is a high-performance Silicon-Gate CMOS based Hex Inverter. The device is identical in pin out to the LS04 and the MC14069. The device inputs are compatible with Standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs. The device consists of six three-stage inverters.
  • 10 LSTTL loads output drive capability
  • Outputs directly interface to CMOS, NMOS and TTL
  • 1µA Low input current
  • High noise immunity characteristic of CMOS devices
  • In compliance with the JEDEC standard No.7A requirements
  • Chip complexity - 36 FETs or 9 equivalent gates

Applications

Industrial

Product Information


:
Inverter

:
Hex

:
1Inputs

:
14Pins

:
SOIC

:
SOIC

:
74HC04

:
74HC

:
2V

:
6V

:
Without Schmitt Trigger Input

:
5.2mA

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

97 In stock Need more?

???PF_PDP_RSP_SUP???

£0.19 ( £0.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --