You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Data Selector / Multiplexer, HC Family, 4 Channels, 2:1, 2V to 6V, SOIC-16 -
MC74HC157ADG
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MC74HC157ADG
- Order Code:
- SC16318
- Product Range
- -
- Technical Datasheet:
- MC74HC157ADG Datasheet
Product Overview
- Outputs directly interface to CMOS, NMOS and TTL
- High noise immunity characteristic of CMOS devices
- In compliance with the requirements defined by JEDEC standard no.7A
- 82 FETs or 20.5 equivalent gates chip complexity
- 10 LSTTL Load output drive capability
- 1μA Low input current
Applications
Industrial
Product Information
- :
- 74HC157
- :
- Data Selector / Multiplexer
- :
- 4Channels
- :
- 2:1
- :
- 2V
- :
- 6V
- :
- SOIC
- :
- SOIC
- :
- 16Pins
- :
- 74HC
- :
- 74157
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.35 (£0.42) | ( ) |
10+ | £0.26 (£0.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.