You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, NSOIC, 74HCU04 -
MC74HCU04ADR2G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MC74HCU04ADR2G
- Order Code:
- SC17250
- Product Range
- 74HCU04
- Technical Datasheet:
- MC74HCU04ADR2G Datasheet
Product Range Selector (74HCU04)
See all from this product rangeProduct Overview
- Output drive capability: 10 LSTTL Loads
- Outputs directly interface to CMOS, NMOS, and TTL
- Operating voltage range: 2.0 to 6.0 V; 2.5 to 6.0 V in oscillator configurations
- Low input current: 1A
- High noise immunity characteristic of CMOS devices
- In compliance with the JEDEC standard No. 7.0 A requirements
- Chip complexity: 12 FETs or 3 equivalent gates
- NLV prefix for automotive and other applications requiring unique site and control change requirements; AEC−Q100 qualified and PPAP capable
- Pb−Free, Halogen Free
- RoHS compliant
Product Information
- :
- Inverter
- :
- Hex
- :
- 1Inputs
- :
- 14Pins
- :
- 0
- :
- NSOIC
- :
- 74HCU04
- :
- 74HCU
- :
- 2V
- :
- 6V
- :
- Without Schmitt Trigger Input
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (3)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.35 (£0.42) | ( ) |
10+ | £0.25 (£0.30) | ( ) |
100+ | £0.10 (£0.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.