You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Darlington Transistor, TO3 - 

MJ11016G

MJ11016G - Darlington Transistor, TO3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MJ11016G
Order Code:
SC06896
Product Range
-
Technical Datasheet:
MJ11016G   Datasheet
See all Technical Docs

Product Overview

The MJ11016G is a 120V Silicon NPN Bipolar Darlington Power Transistor designed for use as output devices in complementary general purpose amplifier applications. The transistor has monolithic construction with built-in base-emitter shunt resistor.
  • High DC current gain
  • Collector-base voltage (Vcbo = 120V)
  • Emitter-base voltage (Vcbo = 5V)

Applications

Industrial

Product Information


:
NPN

:
120V

:
200W

:
30A

:
TO-3

:
2Pins

:
200hFE

:
Through Hole

:
200°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£5.88 ( £7.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.88 (£7.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.47 (£6.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £4.40 (£5.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --