You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transistor, NPN, TO3 - 

MJ15015G

MJ15015G - Transistor, NPN, TO3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MJ15015G
Order Code:
SC06780
Product Range
-
Technical Datasheet:
MJ15015G   Datasheet
See all Technical Docs

Product Overview

The MJ15015G is a 120V NPN complementary silicon Bipolar Transistor designed for high power audio, stepping motor and other linear applications. It can also be used in power switching circuits such as relay or solenoid drivers, DC-to-DC converters, inverters or for inductive loads requiring higher safe operating area than the 2N3055.
  • High current-gain - bandwidth
  • Safe operating area
  • 200V Collector to base voltage (VCBO)
  • 7V Emitter to base voltage (VEBO)
  • 7A Base current (IB)
  • 1.52°C/W Thermal resistance, junction to case

Applications

Audio, Motor Drive & Control, Industrial, Power Management

Product Information


:
NPN

:
120V

:
15A

:
180W

:
TO-3

:
Through Hole

:
2Pins

:
6MHz

:
70hFE

:
200°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 20/07/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£5.13 ( £6.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.13 (£6.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.24 (£5.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.74 (£4.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --