You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transistor, PNP, TO3 - 

MJ15016G

MJ15016G - Transistor, PNP, TO3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MJ15016G
Order Code:
SC09270
Product Range
-
Technical Datasheet:
MJ15016G   Datasheet
See all Technical Docs

Product Overview

The MJ15016G is a -120V Silicon PNP Bipolar Complementary High Power Transistor designed for high power audio, disk head positioners and other linear applications. The transistor can also be used in power switching circuits such as relay or solenoid drivers, DC TO DC converters, inverters or for inductive loads requiring higher safe operating area.
  • High current gain bandwidth
  • Safe operating area
  • Collector-base voltage (Vcbo = 200V)
  • Emitter-base voltage (Vcbo = 7V)

Applications

Audio, Motor Drive & Control, Power Management, Industrial

Product Information


:
PNP

:
120V

:
15A

:
180W

:
TO-3

:
Through Hole

:
2Pins

:
18MHz

:
70hFE

:
200°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

15 In stock Need more?

???PF_PDP_RSP_SUP???

£5.07 ( £6.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.07 (£6.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.92 (£5.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £4.56 (£5.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --