You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bipolar (BJT) Single Transistor, General Purpose, NPN, 40V, 600mA, 225mW, SOT-23, SMD -
MMBT2222ALT1G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MMBT2222ALT1G
- Order Code:
- SC16021
- Product Range
- MMBTxxxx
- Technical Datasheet:
- MMBT2222ALT1G Datasheet
Product Range Selector (MMBTxxxx)
See all from this product rangeProduct Overview
- Halogen-free/BFR-free
- AEC-Q101 Qualified and PPAP Capable
Applications
Signal Processing, Industrial, Automotive
Product Information
- :
- NPN
- :
- 40V
- :
- 600mA
- :
- 600mA
- :
- 225mW
- :
- SOT-23
- :
- Surface Mount
- :
- 3Pins
- :
- 300MHz
- :
- 300hFE
- :
- 35hFE
- :
- 150°C
- :
- MMBTxxxx
- :
- AEC-Q101
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 09/07/25
Order now. Pay nothing until products are dispatched94 more will be available week commencing 09/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.10 (£0.12) | ( ) |
10+ | £0.04 (£0.05) | ( ) |
100+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.