You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bipolar (BJT) Single Transistor, NPN, 40V, 200mA, 150mW, SOT-323, SMD - 

MMBT3904WT1G

MMBT3904WT1G - Bipolar (BJT) Single Transistor, NPN, 40V, 200mA, 150mW, SOT-323, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MMBT3904WT1G
Order Code:
SC16072
Product Range
MMBTxxxx
Technical Datasheet:
MMBT3904WT1G   Datasheet
See all Technical Docs

Product Range Selector (MMBTxxxx)

See all from this product range

Product Overview

The MMBT3904WT1G is a NPN Bipolar Transistor designed for general purpose amplifier applications. It is housed in the package which is designed for low power surface-mount applications.
  • Low RDS (ON) provides higher efficiency and extends battery life
  • AEC-Q101 qualified and PPAP capable

Applications

Industrial, Power Management, Automotive

Product Information


:
NPN

:
40V

:
200mA

:
200mA

:
150mW

:
SOT-323

:
Surface Mount

:
3Pins

:
300MHz

:
300hFE

:
300hFE

:
150°C

:
MMBTxxxx

:
AEC-Q101

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

92 In stock Need more?

???PF_PDP_RSP_SUP???

£0.10 ( £0.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --