You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standard Recovery Diode, 1 kV, 1 A, Single, 1.1 V, 1.8 µs, 30 A -
S1M
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- S1M
- Order Code:
- SC11334
- Product Range
- S1 Series
- Technical Datasheet:
- S1M Datasheet
Product Range Selector (S1 Series)
See all from this product rangeProduct Overview
- Glass passivated, UL certified, UL #E258596
- Forward voltage is 1.1V maximum at (IF = 1.0A, TA = 25°C)
- Reverse recovery time is 1.8µs typical at (F = 0.5A, IR = 1.0A, Irr = 0.25A)
- Reverse current at rated VR is 1µA maximum at (TA = 25°C)
- Junction capacitance is 6.6pF typical at (VR = 4V, f = 1.0MHz)
- Power dissipation is 1.4W
- Operating junction temperature range from -55°C to +150°C
- DO-214AC package
Product Information
- :
- 1kV
- :
- 1A
- :
- Single
- :
- 1.1V
- :
- 1.8µs
- :
- 30A
- :
- 150°C
- :
- DO-214AC (SMA)
- :
- 2Pins
- :
- S1 Series
- :
- -
Technical Documents (2)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.07 (£0.08) | ( ) |
100+ | £0.06 (£0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.