You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bipolar (BJT) Single Transistor, PNP, -25V, -1.5A, 1W, TO-226AA -
SS8550DBU
Product Overview
- Complimentary to SS8050
Applications
RF Communications, Portable Devices, Industrial, Power Management
Product Information
- :
- PNP
- :
- 25V
- :
- 1.5A
- :
- 1W
- :
- TO-226AA
- :
- Through Hole
- :
- 3Pins
- :
- 200MHz
- :
- 160hFE
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 18/10/25
Order now. Pay nothing until products are dispatched90 more will be available week commencing 18/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.06 (£0.07) | ( ) |
50+ | £0.04 (£0.05) | ( ) |
250+ | £0.03 (£0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.